HDCARAMT-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 38,86000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 41,74000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 40,01000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 40,20000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 44,97000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 45,35000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 43,83000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 47,04000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 43,83000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 64,15000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 84,05000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 40,36000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 75,06000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 65
Unit Price: 18,43000 €
Datasheet
Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDCARAMT-2

DigiKey Part Number
5073-HDCARAMT-2-ND
Manufacturer
Manufacturer Product Number
HDCARAMT-2
Description
CA HDMI RA METAL ARMOR 2M
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male, R/A
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes