Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDCARAMT-0.5 | |
|---|---|
DigiKey Part Number | 5073-HDCARAMT-0.5-ND |
Manufacturer | |
Manufacturer Product Number | HDCARAMT-0.5 |
Description | CA HDMI RA METAL ARMOR 0.5M |
Customer Reference | |
Detailed Description | Cable Assembly 1.64' (500.00mm) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Obsolete | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male, R/A | Usage High Definition Multimedia Interface |
Length 1.64' (500.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HD21PRAD-MM-BLK-05M | L-com | 0 | 5073-HD21PRAD-MM-BLK-05M-ND | 26,81000 € | Parametric Equivalent |
| HD21PRAL-MM-BLK-05M | L-com | 0 | 5073-HD21PRAL-MM-BLK-05M-ND | 26,81000 € | Parametric Equivalent |
| HD21PRAR-MM-BLK-05M | L-com | 0 | 5073-HD21PRAR-MM-BLK-05M-ND | 31,68000 € | Parametric Equivalent |
| HD21PRAU-MM-BLK-05M | L-com | 0 | 5073-HD21PRAU-MM-BLK-05M-ND | 32,31000 € | Parametric Equivalent |
| HD21ZRAD-MM-BLK-05M | L-com | 0 | 5073-HD21ZRAD-MM-BLK-05M-ND | 33,42000 € | Parametric Equivalent |






