Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDCAOR-3 | |
|---|---|
DigiKey Part Number | 5073-HDCAOR-3-ND |
Manufacturer | |
Manufacturer Product Number | HDCAOR-3 |
Description | CA HDMI M-M ORG 3 M |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Obsolete | Color Orange |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 9.8' (3.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGHDMM-3 | L-com | 0 | 5073-CGHDMM-3-ND | 41,74000 € | Parametric Equivalent |
| HD21P-MM-BLK-3M | L-com | 5 | 5073-HD21P-MM-BLK-3M-ND | 40,62000 € | Parametric Equivalent |
| HD21Z-MM-BLK-3M | L-com | 1 | 5073-HD21Z-MM-BLK-3M-ND | 43,74000 € | Parametric Equivalent |
| HD4KLED-RD-3M | L-com | 0 | 5073-HD4KLED-RD-3M-ND | 25,44000 € | Parametric Equivalent |
| HD8KA-3M | L-com | 3 | 5073-HD8KA-3M-ND | 46,61000 € | Parametric Equivalent |










