Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDCABL-4 | |
|---|---|
DigiKey Part Number | 5073-HDCABL-4-ND |
Manufacturer | |
Manufacturer Product Number | HDCABL-4 |
Description | CA HDMI M-M BLUE 4 M |
Customer Reference | |
Detailed Description | Cable Assembly 13.1' (4.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Obsolete | Color Blue |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 13.1' (4.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGHDMM-4 | L-com | 0 | 5073-CGHDMM-4-ND | 49,80000 € | Parametric Equivalent |
| HD21P-MM-BLK-4M | L-com | 0 | 5073-HD21P-MM-BLK-4M-ND | 44,59000 € | Parametric Equivalent |
| HD21Z-MM-BLK-4M | L-com | 0 | 5073-HD21Z-MM-BLK-4M-ND | 52,40000 € | Parametric Equivalent |
| HDCABK-4 | L-com | 0 | 5073-HDCABK-4-ND | 90,91000 € | Parametric Equivalent |
| HDCAMM-4 | L-com | 0 | 5073-HDCAMM-4-ND | 78,58000 € | Parametric Equivalent |









