Cable Assembly HDMI-A Male to USB C Male Plug 0.25' (75.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD-UC-MM-3

DigiKey Part Number
5073-HD-UC-MM-3-ND
Manufacturer
Manufacturer Product Number
HD-UC-MM-3
Description
HDMI MALE TO USB TYPE C DONGLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly HDMI-A Male to USB C Male Plug 0.25' (75.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.25' (75.0mm)
Manufacturer
L-com
Cable Type
Round
Packaging
Bag
Color
White
Part Status
Active
Shielding
Shielded
Connector Type
HDMI-A Male to USB C Male Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 438
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
125,84000 €25,84 €
Manufacturers Standard Package
Unit Price without VAT:25,84000 €
Unit Price with VAT:30,74960 €