
FXC-XFPD22ZR-10G-CSC | |
|---|---|
DigiKey Part Number | 5073-FXC-XFPD22ZR-10G-CSC-ND |
Manufacturer | |
Manufacturer Product Number | FXC-XFPD22ZR-10G-CSC |
Description | FIBER OPTIC TRANSCEIVER, XFP, DW |
Customer Reference | |
Detailed Description | Transceiver Module Telecom/Datacom Systems 11.3Gbps 1560nm 3.13V ~ 3.45V, 4.75V ~ 5.25V LC Duplex Pluggable XFP DWDM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Data Rate | 11.3Gbps | |
Wavelength | 1560nm | |
Applications | Telecom/Datacom Systems | |
Voltage - Supply | 3.13V ~ 3.45V, 4.75V ~ 5.25V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable XFP DWDM |

