
FXC-XFP-ZR10G-MSA | |
|---|---|
DigiKey Part Number | 5073-FXC-XFP-ZR10G-MSA-ND |
Manufacturer | |
Manufacturer Product Number | FXC-XFP-ZR10G-MSA |
Description | FIBER OPTIC TRANSCEIVER, XFP, 15 |
Customer Reference | |
Detailed Description | Transceiver Module Telecom/Datacom Systems 11.3Gbps 1550nm 3.13V ~ 3.57V, 4.75V ~ 5.25V LC Duplex Pluggable, XFP |
Datasheet | Datasheet |
Category | Wavelength 1550nm |
Manufacturer L-com | Applications Telecom/Datacom Systems |
Series | Voltage - Supply 3.13V ~ 3.57V, 4.75V ~ 5.25V |
Packaging Bag | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, XFP |
Data Rate 11.3Gbps |

