
FXC-XFP-ZR10G-CYN | |
|---|---|
DigiKey Part Number | 5073-FXC-XFP-ZR10G-CYN-ND |
Manufacturer | |
Manufacturer Product Number | FXC-XFP-ZR10G-CYN |
Description | FIBER OPTIC TRANSCEIVER, XFP, 15 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Telecom/Datacom Systems 11.3Gbps 1550nm 3.13V ~ 3.57V LC Duplex Pluggable, XFP |
Datasheet | Datasheet |
Category | Wavelength 1550nm |
Manufacturer L-com | Applications Telecom/Datacom Systems |
Series | Voltage - Supply 3.13V ~ 3.57V |
Packaging Bag | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, XFP |
Data Rate 11.3Gbps |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,17000 € | 260,17 € |
| Unit Price without VAT: | 260,17000 € |
|---|---|
| Unit Price with VAT: | 309,60230 € |

