
FXC-XFP-SR10G-ADV | |
|---|---|
DigiKey Part Number | 5073-FXC-XFP-SR10G-ADV-ND |
Manufacturer | |
Manufacturer Product Number | FXC-XFP-SR10G-ADV |
Description | FIBER OPTIC TRANSCEIVER, XFP, 85 |
Customer Reference | |
Detailed Description | Transceiver Module Telecom/Datacom Systems 11.3Gbps 850nm 3.135V ~ 3.465V LC Duplex Pluggable, XFP |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer L-com | Applications Telecom/Datacom Systems |
Series | Voltage - Supply 3.135V ~ 3.465V |
Packaging Bag | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, XFP |
Data Rate 11.3Gbps |

