
FXC-XFB-4580-10-CSC | |
|---|---|
DigiKey Part Number | 5073-FXC-XFB-4580-10-CSC-ND |
Manufacturer | |
Manufacturer Product Number | FXC-XFB-4580-10-CSC |
Description | FIBER OPTIC TRANSCEIVER, XFP, BI |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Networking 11.3Gbps 1490nm, 1550nm 3.13V ~ 3.45V LC Pluggable, XFP |
Datasheet | Datasheet |
Category | Wavelength 1490nm, 1550nm |
Manufacturer L-com | Applications Ethernet, Networking |
Series | Voltage - Supply 3.13V ~ 3.45V |
Packaging Bulk | Connector Type LC |
Part Status Obsolete | Mounting Type Pluggable, XFP |
Data Rate 11.3Gbps |

