
FXC-SPB-4580-10-ADV | |
|---|---|
DigiKey Part Number | 5073-FXC-SPB-4580-10-ADV-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SPB-4580-10-ADV |
Description | FIBER OPTIC TRANSCEIVER, SFP+, B |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Networking 11.3Gbps 1490nm, 1550nm 3.15V ~ 3.45V LC Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1490nm, 1550nm |
Manufacturer L-com | Applications Ethernet, Networking |
Series | Voltage - Supply 3.15V ~ 3.45V |
Packaging Bulk | Connector Type LC |
Part Status Obsolete | Mounting Type Pluggable, SFP+ |
Data Rate 11.3Gbps |

