Transceiver Module Ethernet, Networking 11.3Gbps 1270nm, 1330nm 3.15V ~ 3.45V LC Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXC-SPB-3240-10-MSA

DigiKey Part Number
5073-FXC-SPB-3240-10-MSA-ND
Manufacturer
Manufacturer Product Number
FXC-SPB-3240-10-MSA
Description
FIBER OPTIC TRANSCEIVER, SFP+, B
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet, Networking 11.3Gbps 1270nm, 1330nm 3.15V ~ 3.45V LC Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
1270nm, 1330nm
Manufacturer
L-com
Applications
Ethernet, Networking
Series
Voltage - Supply
3.15V ~ 3.45V
Packaging
Bulk
Connector Type
LC
Part Status
Active
Mounting Type
Pluggable, SFP+
Data Rate
11.3Gbps
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1135,05000 €135,05 €
10126,10700 €1.261,07 €
Manufacturers Standard Package
Unit Price without VAT:135,05000 €
Unit Price with VAT:160,70950 €