
FXC-SFPPD57ER10G-MSA | |
|---|---|
DigiKey Part Number | 5073-FXC-SFPPD57ER10G-MSA-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SFPPD57ER10G-MSA |
Description | FIBER OPTIC TRANSCEIVER, SFPP, D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Telecom/Datacom Systems 11.3Gbps 1532nm 3.15V ~ 3.45V LC Duplex Pluggable SFP+ DWDM |
Datasheet | Datasheet |
Category | Wavelength 1532nm |
Manufacturer L-com | Applications Telecom/Datacom Systems |
Series | Voltage - Supply 3.15V ~ 3.45V |
Packaging Bag | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable SFP+ DWDM |
Data Rate 11.3Gbps |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,94000 € | 526,94 € |
| Unit Price without VAT: | 526,94000 € |
|---|---|
| Unit Price with VAT: | 627,05860 € |

