
FXC-SFPPC61ER10G-A7X | |
|---|---|
DigiKey Part Number | 5073-FXC-SFPPC61ER10G-A7X-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SFPPC61ER10G-A7X |
Description | FIBER OPTIC TRANSCEIVER, SFPP, C |
Customer Reference | |
Detailed Description | Transceiver Module Telecom/Datacom Systems 11.3Gbps 1611nm 3.13V ~ 3.45V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1611nm |
Manufacturer L-com | Applications Telecom/Datacom Systems |
Series | Voltage - Supply 3.13V ~ 3.45V |
Packaging Bag | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP+ |
Data Rate 11.3Gbps |

