
FXC-SFPPC49ER10G-CSC | |
|---|---|
DigiKey Part Number | 5073-FXC-SFPPC49ER10G-CSC-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SFPPC49ER10G-CSC |
Description | FIBER OPTIC TRANSCEIVER, SFPP, C |
Customer Reference | |
Detailed Description | Transceiver Module Telecom/Datacom Systems 11.3Gbps 1491nm 3.13V ~ 3.45V LC Duplex Pluggable SFP+ CWDM |
Datasheet | Datasheet |
Category | Wavelength 1491nm |
Manufacturer L-com | Applications Telecom/Datacom Systems |
Series | Voltage - Supply 3.13V ~ 3.45V |
Packaging Bag | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable SFP+ CWDM |
Data Rate 11.3Gbps |

