
FXC-SFPP10G-55-100 | |
|---|---|
DigiKey Part Number | 5073-FXC-SFPP10G-55-100-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SFPP10G-55-100 |
Description | FIBER OPTIC TRANSCEIVER SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10.3125Gbps 1550nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10.3125Gbps |
Manufacturer L-com | Wavelength 1550nm |
Series | Applications General Purpose |
Packaging Bag | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP+ |

