Transceiver Module Telecom/Datacom Systems 11.3Gbps 3.15V ~ 3.45V RJ45 Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXC-SFPP-TXM-10G-RAD

DigiKey Part Number
5073-FXC-SFPP-TXM-10G-RAD-ND
Manufacturer
Manufacturer Product Number
FXC-SFPP-TXM-10G-RAD
Description
FIBER OPTIC TRANSCEIVER, SFP+, R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module Telecom/Datacom Systems 11.3Gbps 3.15V ~ 3.45V RJ45 Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
11.3Gbps
Manufacturer
L-com
Applications
Telecom/Datacom Systems
Series
Voltage - Supply
3.15V ~ 3.45V
Packaging
Bag
Connector Type
RJ45
Part Status
Active
Mounting Type
Pluggable, SFP+
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
175,62000 €75,62 €
Manufacturers Standard Package
Unit Price without VAT:75,62000 €
Unit Price with VAT:89,98780 €