
FXC-SFPP-TXM-10G-CSC | |
|---|---|
DigiKey Part Number | 5073-FXC-SFPP-TXM-10G-CSC-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SFPP-TXM-10G-CSC |
Description | FIBER OPTIC TRANSCEIVER, SFP+, R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Telecom/Datacom Systems 11.3Gbps 3.15V ~ 3.45V RJ45 Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 11.3Gbps |
Manufacturer L-com | Applications Telecom/Datacom Systems |
Series | Voltage - Supply 3.15V ~ 3.45V |
Packaging Bag | Connector Type RJ45 |
Part Status Active | Mounting Type Pluggable, SFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,75000 € | 144,75 € |
| Unit Price without VAT: | 144,75000 € |
|---|---|
| Unit Price with VAT: | 172,25250 € |

