
FXC-SFPP-LR-10G-MER | |
|---|---|
DigiKey Part Number | 5073-FXC-SFPP-LR-10G-MER-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SFPP-LR-10G-MER |
Description | FIBER OPTIC TRANSCEIVER, SFP+, 1 |
Customer Reference | |
Detailed Description | Transceiver Module Telecom/Datacom Systems 11.3Gbps 1310nm 3.15V ~ 3.45V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer L-com | Applications Telecom/Datacom Systems |
Series | Voltage - Supply 3.15V ~ 3.45V |
Packaging Bag | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP+ |
Data Rate 11.3Gbps |

