
FXC-SFPD37EZX1G-MSA | |
|---|---|
DigiKey Part Number | 5073-FXC-SFPD37EZX1G-MSA-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SFPD37EZX1G-MSA |
Description | FIBER OPTIC TRANSCEIVER, SFP, DW |
Customer Reference | |
Detailed Description | Transceiver Module Telecom/Datacom Systems 1Gbps 1548nm 3.15V ~ 3.45V LC Duplex Pluggable SFP DWDM |
Category | Wavelength 1548nm |
Manufacturer L-com | Applications Telecom/Datacom Systems |
Series | Voltage - Supply 3.15V ~ 3.45V |
Packaging Bag | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable SFP DWDM |
Data Rate 1Gbps |

