Transceiver Module Telecom/Datacom Systems 2.5Gbps 1550nm 3.15V ~ 3.45V LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXC-SFPD34LR2OC48ARS

DigiKey Part Number
5073-FXC-SFPD34LR2OC48ARS-ND
Manufacturer
Manufacturer Product Number
FXC-SFPD34LR2OC48ARS
Description
FIBER OPTIC TRANSCEIVER, SFP, DW
Customer Reference
Detailed Description
Transceiver Module Telecom/Datacom Systems 2.5Gbps 1550nm 3.15V ~ 3.45V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Data Rate
2.5Gbps
Wavelength
1550nm
Applications
Telecom/Datacom Systems
Voltage - Supply
3.15V ~ 3.45V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.