
FXC-SFPD33LR2OC48MSA | |
|---|---|
DigiKey Part Number | 5073-FXC-SFPD33LR2OC48MSA-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SFPD33LR2OC48MSA |
Description | FIBER OPTIC TRANSCEIVER, SFP, DW |
Customer Reference | |
Detailed Description | Transceiver Module Telecom/Datacom Systems 2.5Gbps 1551nm 3.15V ~ 3.45V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1551nm |
Manufacturer L-com | Applications Telecom/Datacom Systems |
Series | Voltage - Supply 3.15V ~ 3.45V |
Packaging Bag | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP |
Data Rate 2.5Gbps |

