
FXC-SFPD29LR2OC48ARS | |
|---|---|
DigiKey Part Number | 5073-FXC-SFPD29LR2OC48ARS-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SFPD29LR2OC48ARS |
Description | FIBER OPTIC TRANSCEIVER, SFP, DW |
Customer Reference | |
Detailed Description | Transceiver Module Telecom/Datacom Systems 2.5Gbps 1554nm 3.15V ~ 3.45V LC Duplex Pluggable SFP DWDM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Data Rate | 2.5Gbps | |
Wavelength | 1554nm | |
Applications | Telecom/Datacom Systems | |
Voltage - Supply | 3.15V ~ 3.45V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable SFP DWDM |

