Transceiver Module Telecom/Datacom Systems 1Gbps 1555nm 3.15V ~ 3.45V LC Duplex Pluggable SFP DWDM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXC-SFPD28EZX1G-MSA

DigiKey Part Number
5073-FXC-SFPD28EZX1G-MSA-ND
Manufacturer
Manufacturer Product Number
FXC-SFPD28EZX1G-MSA
Description
FIBER OPTIC TRANSCEIVER, SFP, DW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Transceiver Module Telecom/Datacom Systems 1Gbps 1555nm 3.15V ~ 3.45V LC Duplex Pluggable SFP DWDM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Data Rate
1Gbps
Wavelength
1555nm
Applications
Telecom/Datacom Systems
Voltage - Supply
3.15V ~ 3.45V
Connector Type
LC Duplex
Mounting Type
Pluggable SFP DWDM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1560,51000 €560,51 €
Manufacturers Standard Package
Unit Price without VAT:560,51000 €
Unit Price with VAT:667,00690 €