
FXC-SFP-C61ZX-1G-CSC | |
|---|---|
DigiKey Part Number | 5073-FXC-SFP-C61ZX-1G-CSC-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SFP-C61ZX-1G-CSC |
Description | FIBER OPTIC TRANSCEIVER, SFP, CW |
Customer Reference | |
Detailed Description | Transceiver Module Telecom/Datacom Systems 1.25Gbps 1611nm 3.15V ~ 3.45V LC Duplex Pluggable SFP CWDM |
Datasheet | Datasheet |
Category | Wavelength 1611nm |
Manufacturer L-com | Applications Telecom/Datacom Systems |
Series | Voltage - Supply 3.15V ~ 3.45V |
Packaging Bag | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable SFP CWDM |
Data Rate 1.25Gbps |

