
FXC-SFB-5480-1G-CSC | |
|---|---|
DigiKey Part Number | 5073-FXC-SFB-5480-1G-CSC-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SFB-5480-1G-CSC |
Description | FIBER OPTIC TRANSCEIVER, SFP, BI |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Networking 1.25Gbps 1490nm, 1550nm 3.15V ~ 3.45V LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 1.25Gbps | |
Wavelength | 1490nm, 1550nm | |
Applications | Ethernet, Networking | |
Voltage - Supply | 3.15V ~ 3.45V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |

