
FXC-SFB-5340-1G-CSC | |
|---|---|
DigiKey Part Number | 5073-FXC-SFB-5340-1G-CSC-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SFB-5340-1G-CSC |
Description | FIBER OPTIC TRANSCEIVER, SFP, BI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Networking 1.25Gbps 1310nm, 1490nm 3.15V ~ 3.45V LC Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm, 1490nm |
Manufacturer L-com | Applications Ethernet, Networking |
Series | Voltage - Supply 3.15V ~ 3.45V |
Packaging Bulk | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1.25Gbps |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,01000 € | 77,01 € |
| 10 | 65,19000 € | 651,90 € |
| 100 | 58,40050 € | 5.840,05 € |
| Unit Price without VAT: | 77,01000 € |
|---|---|
| Unit Price with VAT: | 91,64190 € |

