
FXC-SFB-3510-1G-CSC | |
|---|---|
DigiKey Part Number | 5073-FXC-SFB-3510-1G-CSC-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SFB-3510-1G-CSC |
Description | FIBER OPTIC TRANSCEIVER, SFP, BI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Networking 1.25Gbps 1310nm, 1550nm 3.15V ~ 3.45V LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1310nm, 1550nm | |
Applications | Ethernet, Networking | |
Voltage - Supply | 3.15V ~ 3.45V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,98000 € | 59,98 € |
| 10 | 50,23100 € | 502,31 € |
| 100 | 44,62740 € | 4.462,74 € |
| Unit Price without VAT: | 59,98000 € |
|---|---|
| Unit Price with VAT: | 71,37620 € |

