
FXC-SFB-3410-1G-EXT | |
|---|---|
DigiKey Part Number | 5073-FXC-SFB-3410-1G-EXT-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SFB-3410-1G-EXT |
Description | FIBER OPTIC TRANSCEIVER, SFP, BI |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Networking 1.25Gbps 1310nm, 1550nm 3.15V ~ 3.45V LC Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm, 1550nm |
Manufacturer L-com | Applications Ethernet, Networking |
Series | Voltage - Supply 3.15V ~ 3.45V |
Packaging Bulk | Connector Type LC |
Part Status Obsolete | Mounting Type Pluggable, SFP |
Data Rate 1.25Gbps |

