
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Termination Style Solder Lug |
Current Rating (Amps) 10 A | Contact Material Brass |
For Use With/Related Products 5mm x 20mm | Contact Finish Tin |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,93000 € | 20,93 € |
| Unit Price without VAT: | 20,93000 € |
|---|---|
| Unit Price with VAT: | 24,90670 € |

