New at DigiKey
Fuse Holder 10 A 50V 1 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX0380/BK

DigiKey Part Number
5073-FX0380/BK-ND
Manufacturer
Manufacturer Product Number
FX0380/BK
Description
5X20MM FUSEHOLDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 50V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Vertical
Mounting Type
Termination Style
Screw Terminal
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Contact Material
Brass
Current Rating (Amps)
10 A
Contact Finish
Nickel
For Use With/Related Products
5mm x 20mm
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 150
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,39000 €13,39 €
Manufacturers Standard Package
Unit Price without VAT:13,39000 €
Unit Price with VAT:15,93410 €