
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Brass |
Current Rating (Amps) 10 A | Contact Finish Silver |
For Use With/Related Products 5mm x 20mm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 € | 16,59 € |
| Unit Price without VAT: | 16,59000 € |
|---|---|
| Unit Price with VAT: | 19,74210 € |

