
FSP-STFC-BNK | |
|---|---|
DigiKey Part Number | 5073-FSP-STFC-BNK-ND |
Manufacturer | |
Manufacturer Product Number | FSP-STFC-BNK |
Description | FIBER SUB-PANEL 6 ST/FC SMPLX |
Customer Reference | |
Detailed Description | Patch Panel, Fiber ST 6 1 FSP |
Category | Type Patch Panel, Fiber |
Manufacturer L-com | Connector Type ST |
Series | Number of Positions 6 |
Packaging Bag | Number of Rows 1 |
Part Status Obsolete | Termination Style Connector |

