Patch Panel, Fiber LC, MTP 24 2 FSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP-MTM2-LCQ6-M3

DigiKey Part Number
5073-FSP-MTM2-LCQ6-M3-ND
Manufacturer
Manufacturer Product Number
FSP-MTM2-LCQ6-M3
Description
2 MTP MALE (24 FIBER) TO 6 QUAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Patch Panel, Fiber LC, MTP 24 2 FSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Patch Panel, Fiber
Manufacturer
L-com
Connector Type
LC, MTP
Series
Number of Positions
24
Packaging
Bag
Number of Rows
2
Part Status
Active
Termination Style
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 11
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1266,51000 €266,51 €
Manufacturers Standard Package
Unit Price without VAT:266,51000 €
Unit Price with VAT:317,14690 €