
FSP-MPM2-LC24-OM3 | |
|---|---|
DigiKey Part Number | 5073-FSP-MPM2-LC24-OM3-ND |
Manufacturer | |
Manufacturer Product Number | FSP-MPM2-LC24-OM3 |
Description | 2 MPO MALE (PINS) TO 24 LC OM3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MPO Plug To LC Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | MPO Plug | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 24-Plex | |
Mode | Multimode OM3 | |
Mounting Type | Panel Mount, Flange | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | Aqua | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,66000 € | 151,66 € |
| Unit Price without VAT: | 151,66000 € |
|---|---|
| Unit Price with VAT: | 180,47540 € |

