
FSP-MPM1-LC12-OM3 | |
|---|---|
DigiKey Part Number | 5073-FSP-MPM1-LC12-OM3-ND |
Manufacturer | |
Manufacturer Product Number | FSP-MPM1-LC12-OM3 |
Description | 1 MPO MALE (PINS) TO 12 LC OM3 M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MPO Plug To LC Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Category | Convert From (Adapter End) MPO Plug |
Manufacturer L-com | Convert To (Adapter End) LC Receptacle |
Series | Simplex/Duplex 12-Plex |
Packaging Bag | Mode Multimode OM3 |
Part Status Active | Mounting Type Panel Mount, Flange |
Type Coupler | Color Aqua |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,30000 € | 101,30 € |
| Unit Price without VAT: | 101,30000 € |
|---|---|
| Unit Price with VAT: | 120,54700 € |

