Patch Panel, Fiber LC 6 1 FSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP-LCD6-AQU-M3BR

DigiKey Part Number
5073-FSP-LCD6-AQU-M3BR-ND
Manufacturer
Manufacturer Product Number
FSP-LCD6-AQU-M3BR
Description
FIBER SUB PANEL LC DUPLEX OM3 CO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Patch Panel, Fiber LC 6 1 FSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Patch Panel, Fiber
Manufacturer
L-com
Connector Type
LC
Series
Number of Positions
6
Packaging
Bag
Number of Rows
1
Part Status
Active
Termination Style
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
170,56000 €70,56 €
Manufacturers Standard Package
Unit Price without VAT:70,56000 €
Unit Price with VAT:83,96640 €