
Category | Size / Dimension 5.100" L x 1.140" W (129.54mm x 28.96mm) |
Manufacturer L-com | Color Black |
Series | Material Metal, Steel |
Packaging Bag | For Use With/Related Products Racks |
Part Status Active | Ventilation Non-Vented |
Type Panel, Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,71000 € | 20,71 € |
| Unit Price without VAT: | 20,71000 € |
|---|---|
| Unit Price with VAT: | 24,64490 € |

