
FSP-FC-APC | |
|---|---|
DigiKey Part Number | 5073-FSP-FC-APC-ND |
Manufacturer | |
Manufacturer Product Number | FSP-FC-APC |
Description | PANEL 5.100X1.140" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 5.100" L x 1.140" W (129.54mm x 28.96mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 5.100" L x 1.140" W (129.54mm x 28.96mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,30000 € | 185,30 € |
| Unit Price without VAT: | 185,30000 € |
|---|---|
| Unit Price with VAT: | 220,50700 € |

