
FPT3OM1-ST-GRY-2 | |
|---|---|
DigiKey Part Number | 5073-FPT3OM1-ST-GRY-2-ND |
Manufacturer | |
Manufacturer Product Number | FPT3OM1-ST-GRY-2 |
Description | ST OM1 SPX 3MM OFNR GRY 2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/PC To Cable 62.5/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer L-com | Fiber Type 62.5/125 |
Packaging Bag | Length - Overall 6.6' (2.0m) |
Part Status Active | Type Multimode, Simplex, OM1 |
1st Connector ST/PC | Color - Cable Gray |
2nd Connector Cable |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

