Parametric Equivalent

FPT12-SCASM-GR-3 | |
|---|---|
DigiKey Part Number | 5073-FPT12-SCASM-GR-3-ND |
Manufacturer | |
Manufacturer Product Number | FPT12-SCASM-GR-3 |
Description | 12 FIBER SC/APC DISTRIBUTION STY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC (12) To Cable 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | 2nd Connector Cable |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 9.8' (3.0m) |
Part Status Active | Type Singlemode, OS2 |
1st Connector SC (12) | Color - Cable Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPT12-SCUSM-BL-3 | L-com | 0 | 5073-FPT12-SCUSM-BL-3-ND | 34,84000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,57000 € | 50,57 € |
| Unit Price without VAT: | 50,57000 € |
|---|---|
| Unit Price with VAT: | 60,17830 € |


