Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FPT12-LCUSM-BL-3 | |
|---|---|
DigiKey Part Number | 5073-FPT12-LCUSM-BL-3-ND |
Manufacturer | |
Manufacturer Product Number | FPT12-LCUSM-BL-3 |
Description | 12 FIBER LC/UPC DISTRIBUTION STY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC (12) To Cable 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Cable Type Ribbon Fiber |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 9.8' (3.0m) |
Part Status Active | Type Singlemode, OS2 |
1st Connector LC (12) | Color - Cable Yellow |
2nd Connector Cable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPT12-LCASM-GR-3 | L-com | 0 | 5073-FPT12-LCASM-GR-3-ND | 78,58000 € | Parametric Equivalent |
| FPT12-LCUM3-AQ-3 | L-com | 0 | 5073-FPT12-LCUM3-AQ-3-ND | 37,80000 € | Parametric Equivalent |
| FPT12-LCUSM-R-FO-3 | L-com | 0 | 5073-FPT12-LCUSM-R-FO-3-ND | 119,40000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,63000 € | 49,63 € |
| Unit Price without VAT: | 49,63000 € |
|---|---|
| Unit Price with VAT: | 59,05970 € |




