
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 1310nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | - | |
Connector Type | SC/APC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,02000 € | 499,02 € |
| 10 | 449,91400 € | 4.499,14 € |
| Unit Price without VAT: | 499,02000 € |
|---|---|
| Unit Price with VAT: | 593,83380 € |

