
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 1310nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | - | |
Connector Type | SC/APC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,78000 € | 444,78 € |
| 10 | 399,69700 € | 3.996,97 € |
| Unit Price without VAT: | 444,78000 € |
|---|---|
| Unit Price with VAT: | 529,28820 € |

