
Category | Mode Singlemode |
Manufacturer L-com | Fiber Core Diameter 9µm |
Series | Fiber Cladding Diameter 125µm |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-In |
Connector Style SC | Housing Color Blue |
Connector Type Terminator | Reflection -50dB |
Simplex/Duplex Simplex | Ferrule Material Zirconia |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,44000 € | 24,44 € |
| Unit Price without VAT: | 24,44000 € |
|---|---|
| Unit Price with VAT: | 29,08360 € |

