Fiber Optic Terminator Connector LC Simplex 125µm Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOTRM-LCU

DigiKey Part Number
5073-FOTRM-LCU-ND
Manufacturer
Manufacturer Product Number
FOTRM-LCU
Description
FIBER OPTIC TERMINATOR CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Optic Terminator Connector LC Simplex 125µm Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Style
LC
Connector Type
Terminator
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
9µm
Fiber Cladding Diameter
125µm
Cable Diameter
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
Blue
Boot Color
White
Ingress Protection
-
Features
-
Attenuation - Typ
-
Reflection
-50dB
Housing Material
-
Ferrule Material
Zirconia
Body Material
-
Operating Temperature
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
125,16000 €25,16 €
Manufacturers Standard Package
Unit Price without VAT:25,16000 €
Unit Price with VAT:29,94040 €