
FOT-ST-21O | |
|---|---|
DigiKey Part Number | 5073-FOT-ST-21O-ND |
Manufacturer | |
Manufacturer Product Number | FOT-ST-21O |
Description | BUFFER STRIPPER 250M, 900M OUTSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For Fiber Optic 900 micron, 250 micron |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | Fiber Optic 900 micron, 250 micron | |
Features | Soft Grips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,39000 € | 89,39 € |
| Unit Price without VAT: | 89,39000 € |
|---|---|
| Unit Price with VAT: | 106,37410 € |

