
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Crimp Sleeve | |
For Use With/Related Products | Fiber to Fiber | |
Specifications | Singlemode/Multimode | |
Material | Polyethylene (PE) | |
Color | Clear | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -45°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,96000 € | 23,96 € |
| Unit Price without VAT: | 23,96000 € |
|---|---|
| Unit Price with VAT: | 28,51240 € |

