
Category | For Use With/Related Products Fiber to Fiber |
Manufacturer L-com | Specifications Singlemode/Multimode |
Series | Material Polyethylene (PE) |
Packaging Bulk | Color Clear |
Part Status Active | Operating Temperature -45°C ~ 105°C |
Accessory Type Crimp Sleeve |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,06000 € | 22,06 € |
| Unit Price without VAT: | 22,06000 € |
|---|---|
| Unit Price with VAT: | 26,25140 € |

