
Category | Tool Type Die Set |
Manufacturer L-com | For Use With/Related Products Fiber Optics - LC |
Series | Specifications Round - 0.128", 0.137", 0.151", 0.190" |
Packaging Bag | Compatible Tools FOT-CT-STFCSC, FOT-CT-MULC-RR |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,28000 € | 46,28 € |
| Unit Price without VAT: | 46,28000 € |
|---|---|
| Unit Price with VAT: | 55,07320 € |

